- RS Stock No.:
- 164-7063
- Mfr. Part No.:
- PRA/802050/M/250
- Brand:
- Norgren
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$354.89
(exc. GST)
$390.38
(inc. GST)
Units | Per unit |
1 + | $354.89 |
- RS Stock No.:
- 164-7063
- Mfr. Part No.:
- PRA/802050/M/250
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Vibration Resistant, -20°C to +80°C Operating Temperature - PRA/802000/M Series - PRA/802050/M/250
Need a hand moving machine parts in your industrial process? Try this pneumatic piston rod cylinder from IMI Norgren. It uses compressed air to travel a stroke distance of 250mm, meaning it can drive linearly with up to 1178N of force for a theoretical 6-bar outstroke. The robust metal construction and broad operating temperature range make it a great shout for use in harsh working environments. As it's also resistant to shock and vibration, you can be sure it's a practical pick for rail applications too.
Features & Benefits
• Robust PUR seals and NBR O-rings ensure leak-free operation
• Broad operating pressure from 1 to 12 bar to suit differing industrial applications
• Double-acting model gives precise control over movement, since pressurised air moves both ways
• Bore has an industry-standard G1/4 thread for wide compatibility with existing equipment
• Broad operating pressure from 1 to 12 bar to suit differing industrial applications
• Double-acting model gives precise control over movement, since pressurised air moves both ways
• Bore has an industry-standard G1/4 thread for wide compatibility with existing equipment
Applications
• Industrial automation
• Food and beverage industry
• Automotive manufacturing
• Food and beverage industry
• Automotive manufacturing
What's the benefit of this product's Adaptive Cushioning System?
Its Adaptive Cushioning System adjusts itself automatically to dampen internal impact from the piston rod. This helps reduce wear and minimise the risk of damage.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 178.5mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 178.5 x 65 x 65mm |
Width | 65mm |
Absolute Maximum Pressure | 12bar |
Maximum Operating Pressure | 12 bar |
Height | 65mm |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Test Weight | 1.09 kg @ 0 mm |
Stroke Interval Weight | 0.12 kg @ 25 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 80mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 63mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 802040 250mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - PRA/802000/M 250mm Stroke...
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting