- RS Stock No.:
- 164-7061
- Mfr. Part No.:
- PRA/802050/M/160
- Brand:
- Norgren
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$336.83
(exc. GST)
$370.51
(inc. GST)
Units | Per unit |
1 + | $336.83 |
- RS Stock No.:
- 164-7061
- Mfr. Part No.:
- PRA/802050/M/160
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Double Acting, Air Cushioning Type - PRA/802000/M Series - PRA/802050/M/160
Looking for some muscle to drive your industrial setup? Choose this pneumatic piston rod cylinder from IMI Norgren for consistent performance. It's a double-action type unit, meaning compressed air drives the piston in both directions, so you benefit from speed and precision. As the unit generates an outstroke force up to 1178N, it's an ideal choice for tasks that need some oomph. This device keeps the door firmly closed on contaminants, thanks to NBR seals that resist corrosion and ensure dust is shut out.
Features & Benefits
• Compact dimensions of 178.5 (L) x 65 (W) x 65mm (H) mean it's a space-efficient option
• 160mm stroke and 50mm bore deliver powerful output for demanding applications
• Barrel accommodates flush mounting for switches
• Versatile option for use in a temperature range from -20°C to +80°C
• 160mm stroke and 50mm bore deliver powerful output for demanding applications
• Barrel accommodates flush mounting for switches
• Versatile option for use in a temperature range from -20°C to +80°C
Applications
• Mining and minerals processing
• Automotive manufacturing
• Cooling lines
• Automotive manufacturing
• Cooling lines
Does this device come with cushioning?
Yes, it has an inbuilt air cushioning system that reduces wear from impact to support a long service life.
What media can I use this product with?
This assembly is compatible with lubricated, non-lubricated and filtered compressed air, so slots easily into your existing setup.
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 335mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 335 x 65 x 65mm |
Width | 65mm |
Maximum Operating Pressure | 12 bar |
Height | 65mm |
Stroke Interval Weight | 0.12 kg @ 25 mm |
Test Weight | 1.09 kg @ 0 mm |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Diameter | 50mm |
Maximum Operating Temperature | +80°C |
Weight | 1.9kg |
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/160 160mm...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 63mm Bore PRA...
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...