- RS Stock No.:
- 164-7058
- Mfr. Part No.:
- PRA/802050/M/100
- Brand:
- Norgren
- RS Stock No.:
- 164-7058
- Mfr. Part No.:
- PRA/802050/M/100
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Double Action, Integral Air Cushioning - PRA/802000/M Series - PRA/802050/M/100
Position, clamp and eject small parts with precision using this 100mm-stroke pneumatic piston rod cylinder from IMI Norgren. Its adaptive air cushioning system has been specially designed for this series of cylinders to minimise impact and vibration and offer smooth operation. The cylinder is shock and vibration tested to make sure it can handle the shake, rattle and roll of railway vehicle applications.
Features & Benefits
• Double-acting cylinder gives you control over both directions of the stroke
• Operating temperature range of -20°C to +80°C makes it suitable for harsh industrial environments
• PU seals minimise friction to ensure a long service life
• Switches can be mounted flush with the profile barrel to help you build a compact system
• Operating temperature range of -20°C to +80°C makes it suitable for harsh industrial environments
• PU seals minimise friction to ensure a long service life
• Switches can be mounted flush with the profile barrel to help you build a compact system
Applications
• Packaging lines
• Factory automation
• Food processing
• Factory automation
• Food processing
What's a pneumatic cylinder?
A pneumatic cylinder like this one converts energy transmitted through compressed air into linear motion. These devices are widely used in manufacturing for positioning, ejecting and clamping parts. Delivering energy to systems using compressed air reduces wear and vibration compared with mechanical actuators, giving you smooth operation and an extended service life for your machinery.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 178.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 178.5 x 65 x 65mm |
Width | 65mm |
Maximum Operating Pressure | 12 bar |
Height | 65mm |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Test Weight | 1.09 kg @ 0 mm |
Stroke Interval Weight | 0.12 kg @ 25 mm |
Minimum Operating Temperature | -20°C |
Weight | 1.6kg |
Maximum Operating Temperature | +80°C |
Diameter | 50mm |
Related links
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 63mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 802050 400mm Stroke Double Acting
- Norgren Double Acting Cylinder - 802100 100mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 80mm Bore PRA/802000/M...