- RS Stock No.:
- 164-7056
- Mfr. Part No.:
- PRA/802040/M/50
- Brand:
- Norgren
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$273.30
(exc. GST)
$300.63
(inc. GST)
Units | Per unit |
1 + | $273.30 |
- RS Stock No.:
- 164-7056
- Mfr. Part No.:
- PRA/802040/M/50
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Stainless Steel and Aluminium Construction, 40mm Bore - PRA/802000/M Series - PRA/802040/M/50
Choose this pneumatic piston rod cylinder from IMI Norgren to keep your machine process running like a dream. Using compressed air, it travels a 50mm stroke distance with almost 700N of force, making it a practical pick for many different industrial applications. Robust PUR seals and NBR O-rings reduce the risk of leakage and minimise friction to help ensure reliable performance. The Adaptive Cushioning System provides a pneumatic damping function to lessen the impact of repeated double-action movements, delivering a long service life.
Features & Benefits
• Double-acting model offers linear movements in two directions for ease of operation
• Industry-standard G1/4 port thread makes it a breeze to connect securely to existing setups
• Operating temperature range between -20°C and +80°C, so it's suitable for use in harsh environments
• Industry-standard G1/4 port thread makes it a breeze to connect securely to existing setups
• Operating temperature range between -20°C and +80°C, so it's suitable for use in harsh environments
Applications
• Industrial automation
• Food and beverage production
• Automotive manufacturing
• Food and beverage production
• Automotive manufacturing
Is this cylinder suitable for rail applications?
Yes. This product has been tested to withstand shock and vibration, so you can trust it to deliver high performance in rail industry settings.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 162.5mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 162.5 x 53 x 53mm |
Width | 53mm |
Absolute Maximum Pressure | 12bar |
Maximum Operating Pressure | 12 bar |
Height | 53mm |
Stroke Interval Weight | 0.08 kg @ 25 mm |
Test Weight | 0.69 kg @ 0 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 63mm Bore PRA/802000/M...
- Norgren Pneumatic Profile Cylinder - 32mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 802040 250mm Stroke Double Acting
- Norgren Double Acting Cylinder - 40mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 802040 500mm Stroke Double Acting