- RS Stock No.:
- 164-7047
- Mfr. Part No.:
- PRA/802032/M/80
- Brand:
- Norgren
- RS Stock No.:
- 164-7047
- Mfr. Part No.:
- PRA/802032/M/80
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 80mm Stroke Length, 1 to 12 Bar Operating Pressure - ISOLine Series - PRA/802032/M/80
Use this pneumatic piston rod cylinder from IMI Norgren to transform compressed air into linear motion. This double-acting device features two ports that allow the piston to extend and retract, so it's a good choice for use in applications where you need movement in more than one direction. It has a G 1/8 port that's easy to attach securely to standard pneumatic equipment. Polyurethane seals prevent damage from dust and external contaminants for the long-term performance of your connected machinery.
Features & Benefits
• Wide operating temperature range of -20°C to +80°C for use in demanding environments
• Piston rod made of stainless steel for resistance to impact and corrosion
• Cylinder diameter of 32mm and stroke size of 80mm for powerful performance in small-scale equipment
• Piston rod made of stainless steel for resistance to impact and corrosion
• Cylinder diameter of 32mm and stroke size of 80mm for powerful performance in small-scale equipment
Applications
• Packaging machinery
• Medical and dental equipment
• Manufacturing plants
• Medical and dental equipment
• Manufacturing plants
What's the operating pressure range of this device?
This device has a wide operating pressure range between 1 and 12 bar, so it's a good option for use in light-duty and medium-duty applications.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 145.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 145.5 x 47 x 47mm |
Width | 47mm |
Absolute Maximum Pressure | 12bar |
Maximum Operating Pressure | 12 bar |
Height | 47mm |
Maximum Operating Temperature | +80°C |
Diameter | 32mm |
Weight | 682g |
Test Weight | 0.49 kg @ 0 mm |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.06 kg @ 25 mm |
Related links
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 802032 25mm Stroke Double Acting
- Norgren Double Acting Cylinder - 32mm Bore PRA Series, Double Acting
- Norgren Pneumatic Profile Cylinder - 32mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 802063 80mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - PRA/802000/M 250mm Stroke...