- RS Stock No.:
- 164-7046
- Mfr. Part No.:
- PRA/802032/M/50
- Brand:
- Norgren
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$242.38
(exc. GST)
$266.62
(inc. GST)
Units | Per unit |
1 + | $242.38 |
- RS Stock No.:
- 164-7046
- Mfr. Part No.:
- PRA/802032/M/50
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Profile Cylinder, 32mm Bore, 50mm Stroke - PRA/802000/M Series - PRA/802032/M/50
This pneumatic cylinder from IMI Norgren converts compressed air to linear motion in a machine component. It's a double-acting cylinder with a piston rod that automatically moves in and out, boosting efficiency by eliminating the need for a reset mechanism. Robust polyurethane piston rod seals keep the cylinder stable and reduce friction for reliable performance. A wide operating temperature range between -20°C and +80°C means you can use this unit in harsh industrial settings.
Features & Benefits
• ACS (adaptive cushioning system) automatically adjusts air cushioning to reduce noise
• Stainless steel piston rod is corrosion-resistant for durability
• Maximum operating pressure of 12 bar means it withstands high-pressure environments
• NBR (nitrile butadiene rubber) O-rings are resistant to oils and solvents for a long lifespan
• Stainless steel piston rod is corrosion-resistant for durability
• Maximum operating pressure of 12 bar means it withstands high-pressure environments
• NBR (nitrile butadiene rubber) O-rings are resistant to oils and solvents for a long lifespan
Applications
• Manufacturing industry
• Elevators
• Construction industry
• Robotics
• Elevators
• Construction industry
• Robotics
What's meant by the cylinder bore and stroke size?
The bore is the diameter of the cylinder's main body that houses the internal components, while the stroke size is the maximum length the piston rod can extend. This cylinder has a compact bore size of 32mm and a stroke length of 50mm, so you can mount it in tight spaces and still benefit from reliable performance.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 145.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 145.5 x 47 x 47mm |
Width | 47mm |
Maximum Operating Pressure | 12 bar |
Height | 47mm |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Test Weight | 0.49 kg @ 0 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Stroke Interval Weight | 0.06 kg @ 25 mm |
Related links
- Norgren Double Acting Cylinder - 32mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 63mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 32mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - PRA/802000 300mm Stroke Double Acting
- Norgren Double Acting Cylinder - 40mm Bore PRA Series, Double Acting