- RS Stock No.:
- 164-7045
- Mfr. Part No.:
- PRA/802032/M/320
- Brand:
- Norgren
- RS Stock No.:
- 164-7045
- Mfr. Part No.:
- PRA/802032/M/320
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 32mm Bore, 12 Bar Maximum Operating Pressure - PRA/802000/M Series - PRA/802032/M/320
Put your workpieces in pole position with this pneumatic piston rod cylinder from IMI Norgren. You can use it to place, clamp and eject small parts with precision. It's built with compact dimensions of just 145.5 (L) x 47 (W) x 47mm (D), making it a smart option for installation in a tight spot. As a double-acting cylinder, it gives you control in both directions of the stroke. Air cushioning reduces impact and vibration for smooth operation and helps extend the unit's lifespan.
Features & Benefits
• Operating temperature range of -20°C to +80°C makes it suitable for harsh industrial environments
• PU seals minimise friction for a long service life
• Switches can be mounted flush with the profile barrel to help you build a compact system
• PU seals minimise friction for a long service life
• Switches can be mounted flush with the profile barrel to help you build a compact system
Applications
• Factory automation
• Packaging lines
• Transportation industry
• Packaging lines
• Transportation industry
What's a double-action piston rod cylinder?
A double-action piston rod cylinder like this one has two ports, one at each end. This enables air to be forced through it in both directions, powering a return stroke. Single-action cylinders, by contrast, rely on a spring for the return stroke.
Specifications
Attribute | Value |
---|---|
Stroke | 320mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 145.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 145.5 x 47 x 47mm |
Width | 47mm |
Maximum Operating Pressure | 12 bar |
Height | 47mm |
Stroke Interval Weight | 0.06 kg @ 25 mm |
Diameter | 32mm |
Maximum Operating Temperature | +80°C |
Weight | 1.3kg |
Minimum Operating Temperature | -20°C |
Test Weight | 0.49 kg @ 0 mm |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 80mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 32mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 32mm Bore RA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/320 320mm...