Norgren Pneumatic Piston Rod Cylinder - PRA/802000/M, 32mm Bore, 250mm Stroke, ISOLine Series, Double Acting
- RS Stock No.:
- 164-7044
- Mfr. Part No.:
- PRA/802032/M/250
- Brand:
- Norgren
- RS Stock No.:
- 164-7044
- Mfr. Part No.:
- PRA/802032/M/250
- Brand:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Self-Adjusting Cushioning, M10x1.25 Piston Rod Thread - PRA/802000/M Series - PRA/802032/M/250
Push through demanding sorting tasks with this pneumatic piston rod cylinder from IMI Norgren. It's double-acting, so uses air to extend and retract, measuring out every stroke for precise system control. Thanks to self-adjusting cushioning, impact forces are safely dampened to minimise the risk of damage. Low-friction PUR seals are on hand to dial down disruptive operating noise and boost workplace comfort. Fitting the unit together with existing equipment is no problem, thanks to its standard M10x1.25 piston rod thread.
Features & Benefits
• Slim dimensions of 145.5 (L) x 47 (W) x 47mm (H) to use up little space
• Long stroke length of 250mm to deliver a broad range of motion
• Corrosion-resistant aluminium housing stays strong in damp conditions
• Works with clean, filtered and lubricated compressed air, so it's a versatile option
• Long stroke length of 250mm to deliver a broad range of motion
• Corrosion-resistant aluminium housing stays strong in damp conditions
• Works with clean, filtered and lubricated compressed air, so it's a versatile option
Applications
• Textile manufacturing
• Recycling centres
• Industrial safety devices
• Recycling centres
• Industrial safety devices
What's the difference between single-acting and double-acting cylinders?
Single-acting cylinders take in air to extend and use a spring to retract their piston rods. On the other hand, double-acting models like this unit use air to push and pull, providing more accurate control over movement in both directions.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | ISOLine |
Length | 145.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 145.5 x 47 x 47mm |
Width | 47mm |
Maximum Operating Pressure | 12 bar |
Height | 47mm |
Model Number p | PRA/802000/M |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Test Weight | 0.49 kg @ 0 mm |
VDMA Standard | 24562 |
Stroke Interval Weight | 0.06 kg @ 25 mm |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 802032 25mm Stroke Double Acting
- Norgren Double Acting Cylinder - 63mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 32mm Bore PRA Series, Double Acting
- IMI Norgren Double Acting Cylinder - PRA/802000 300mm Stroke Double Acting
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 40mm Bore PRA Series, Double Acting