- RS Stock No.:
- 164-7043
- Mfr. Part No.:
- PRA/802032/M/200
- Brand:
- Norgren
- RS Stock No.:
- 164-7043
- Mfr. Part No.:
- PRA/802032/M/200
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 1 to 12 Bar Operating Pressure Range, Stainless Steel Piston Rod Material - ISOLine Series - PRA/802032/M/200
Convert compressed gas into linear motion with this pneumatic piston rod cylinder from IMI Norgren. Its double-acting design means it can retract and extend without the need for a spring, giving you smooth movement in more than one direction. Thanks to its wide operating pressure range of 1 to 12 bar, you can use it in both light-duty and medium-duty applications. The piston rod is made from stainless steel for resistance to corrosion and impact, making it a durable choice for use in harsh environments.
Features & Benefits
• Wide operating temperature range of -20°C to +80°C for use in demanding conditions
• Compact cylinder diameter of 32mm for installation in tight spaces
• G1/8 port size for ease of attachment to standard equipment
• Compact cylinder diameter of 32mm for installation in tight spaces
• G1/8 port size for ease of attachment to standard equipment
Applications
• Pharmaceutical manufacturing
• Food and beverage industries
• Medical equipment
• Food and beverage industries
• Medical equipment
Does this cylinder come with cushioning?
Yes, this cylinder features cushioning that automatically adapts to changes in operating conditions. This helps to absorb impact and reduce wear and noise for reliably efficient performance.
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 145.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 145.5 x 47 x 47mm |
Width | 47mm |
Absolute Maximum Pressure | 12bar |
Maximum Operating Pressure | 12 bar |
Height | 47mm |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Test Weight | 0.49 kg @ 0 mm |
Stroke Interval Weight | 0.06 kg @ 25 mm |
Diameter | 32mm |
VDMA Standard | 24562 |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/200 200mm...
- Norgren Double Acting Cylinder - 32mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...