- RS Stock No.:
- 164-7042
- Mfr. Part No.:
- PRA/802032/M/160
- Brand:
- Norgren
- RS Stock No.:
- 164-7042
- Mfr. Part No.:
- PRA/802032/M/160
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 1 to 12 Bar Operating Pressure Range, G1/8 Port Thread - PRA/802000/M Series - PRA/802032/M/160
Ease the pressure on your material handling system with this pneumatic piston rod cylinder from IMI Norgren. It's a double-acting device that uses air to push and pull its piston, making it a breeze to control your machines. Handy adjustable cushioning moulds to soften the blow of every stroke, keeping a lid on operating noise. Smooth PUR seals mean the unit brushes over disruptive friction. This cylinder has a standard G1/8 thread port, so it's widely compatible and a cinch to install.
Features & Benefits
• Handles compressed, lubricated and filtered air, so it's a sure fit for common pneumatic applications
• Sturdy stainless steel housing stands up to abrasion and impacts
• Works in operating temperatures between -20°C and +80°C so it's suitable for use in harsh settings
• Sturdy stainless steel housing stands up to abrasion and impacts
• Works in operating temperatures between -20°C and +80°C so it's suitable for use in harsh settings
Applications
• Manufacturing industry
• Chemical processing
• Bottling plants
• Chemical processing
• Bottling plants
Can I manually adjust the cushioning on this product?
Yes, you can change the position of this cylinder's cushioning needle with a screwdriver. This makes it easy to adapt to the exact demands of your application.
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 145.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 145.5 x 47 x 47mm |
Width | 47mm |
Maximum Operating Pressure | 12 bar |
Height | 47mm |
ISO Standard | 15552 |
Diameter | 32mm |
Test Weight | 0.49 kg @ 0 mm |
VDMA Standard | 24562 |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.06 kg @ 25 mm |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/160 160mm...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 63mm Bore PRA...
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting
- IMI Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...