- RS Stock No.:
- 164-7041
- Mfr. Part No.:
- PRA/802032/M/125
- Brand:
- Norgren
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$252.37
(exc. GST)
$277.61
(inc. GST)
Units | Per unit |
1 + | $252.37 |
- RS Stock No.:
- 164-7041
- Mfr. Part No.:
- PRA/802032/M/125
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 267mm Length, Stainless Steel Material - ISOLine Series - PRA/802032/M/125
Get precision control over air tools and industrial equipment with this pneumatic piston rod cylinder from IMI Norgren. It features adjustable cushioning that prevents impact and wear to prolong the life of your system. Thanks to the oil-resistant polyurethane seals, lubricant stays in and debris is shut out, for efficient operation. This unit has a wide operating pressure range of 1 to 12 bar, so it's suitable for use in light-duty and medium-duty applications.
Features & Benefits
• Stainless steel piston rod is resistant to impact and corrosion
• Broad operating temperature range between -20°C and +80°C for use in demanding environments
• G1/8 port size for compatibility with standard pneumatic components
• Broad operating temperature range between -20°C and +80°C for use in demanding environments
• G1/8 port size for compatibility with standard pneumatic components
Applications
• Automation equipment
• Manufacturing facilities
• Packaging systems
• Transportation applications
• Manufacturing facilities
• Packaging systems
• Transportation applications
Can I add an operating switch to this product?
Yes, you can easily add a switch (363-3316) to this unit by mounting it flush with the barrel's profile.
What does the ACS adaptive cushioning system do?
This cylinder's ACS function automatically adjusts the cushioning according to changes in load and pressure. This means there's no need for manual adjustment, saving you time and effort.
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 145.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 145.5 x 47 x 47mm |
Width | 47mm |
Absolute Maximum Pressure | 12bar |
Maximum Operating Pressure | 12 bar |
Height | 47mm |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Stroke Interval Weight | 0.06 kg @ 25 mm |
Test Weight | 0.49 kg @ 0 mm |
Diameter | 32mm |
Minimum Operating Temperature | -20°C |
Weight | 790g |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Double Acting Cylinder - 802032 25mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 32mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Pneumatic Profile Cylinder - 32mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - PRA/802000/M 250mm Stroke...
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 63mm Bore PRA/802000/M...