- RS Stock No.:
- 121-5294
- Mfr. Part No.:
- DSBC-50-150-PPSA-N3
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$335.20
(exc. GST)
$368.72
(inc. GST)
Units | Per unit |
1 + | $335.20 |
- RS Stock No.:
- 121-5294
- Mfr. Part No.:
- DSBC-50-150-PPSA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 0.4 to 12 Bar Operating Pressure Range, 327.8mm Length - DSBC-50-150-PPSA-N3
Want to keep your industrial processes in line? Trust this pneumatic piston rod cylinder from Festo to achieve precise positioning. It's a double-acting unit that takes in compressed air at both ends to create linear motion and accurately stop, eject or place objects. Thanks to a 150mm stroke, you can count on it for repetitive tasks and applications that need accuracy. As the cylinder tips the scales at just 1.2kg, it adds little strain to your assembly. The die-cast aluminium barrel is rust-resistant, meaning you can confidently use it in damp or humid conditions.
Features & Benefits
Double-ended cushioning absorbs impacts to prevent damage
Flexible TPE-U(PU) seals keep the cylinder airtight for optimal performance
Works like a charm in a wide temperature range between -20°C and +80°C
Flexible TPE-U(PU) seals keep the cylinder airtight for optimal performance
Works like a charm in a wide temperature range between -20°C and +80°C
Applications
Automated factory systems
Railway applications
Industrial vehicles
Railway applications
Industrial vehicles
How do I install this pneumatic piston rod cylinder?
Installing the unit's a breeze – just screw it to a compatible fitting using the standard G1/4 thread, adding a bracket if necessary to support it.
What position can I mount this pneumatic piston rod cylinder in?
You can mount this flexible component in any position to best suit your setup.
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 327.8mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 327.8 x 64 x 64mm |
Width | 64mm |
Maximum Operating Pressure | 12 bar |
Height | 64mm |
Stroke Interval Weight | 56 g @ 10 mm Stroke |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Model Number p | 2102632 |
Minimum Operating Temperature | -20°C |
Weight | 1.2kg |
Maximum Operating Temperature | +80°C |
Test Weight | 1190 g @ 0 mm Stroke |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting