- RS Stock No.:
- 121-5270
- Mfr. Part No.:
- DSBC-40-160-PPVA-N3
- Brand:
- Festo
8 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$298.01
(exc. GST)
$327.81
(inc. GST)
Units | Per unit |
1 + | $298.01 |
- RS Stock No.:
- 121-5270
- Mfr. Part No.:
- DSBC-40-160-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, Air Cushioning, G1/4 Port - DSBC-40-160-PPVA-N3
Use this pneumatic piston rod cylinder from Festo to handle the ups and downs of automation. It has a double-acting mechanism, so it can control movement on the outward and inward strokes. This makes it handy for lifting and lowering as well as pushing and pulling tasks. The modular design means you can mount it with flanges and footings and add clamping and coupling accessories. The rod gives you a stroke length of 160mm, to enable precise picking and placing tasks. As the end is threaded, it's easy to screw on and change accessories such as clamps.
Features & Benefits
Works in temperatures between -20°C and +80°C to handle plant and factory conditions
Pneumatic cushioning is adjustable at both ends, so you can tailor it to different loads
Made with wrought aluminium and high-alloy steel for strength and durability
Pneumatic cushioning is adjustable at both ends, so you can tailor it to different loads
Made with wrought aluminium and high-alloy steel for strength and durability
Applications
Packaging systems
Assembly lines
Robotics systems
Assembly lines
Robotics systems
How do I detect the position of the rod on this cylinder?
You can detect the position of the rod on this pneumatic cylinder with a proximity switch (121-5836). This slides into the slots on the cylinder body and fastens tight using the screw on the sensor, so it's quick to fit.
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 321.9mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 321.9 x 54 x 54mm |
Width | 54mm |
Maximum Operating Pressure | 12 bar |
Height | 54mm |
Maximum Operating Temperature | +80°C |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Test Weight | 740 g @ 0 mm Stroke |
Minimum Operating Temperature | -20°C |
Weight | 740g |
Stroke Interval Weight | 37 g @ 10 mm Stroke |
Model Number p | 1376662 |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting