- RS Stock No.:
- 121-5245
- Mfr. Part No.:
- DSBC-32-25-PPVA-N3
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$220.05
(exc. GST)
$242.05
(inc. GST)
Units | Per unit |
1 + | $220.05 |
- RS Stock No.:
- 121-5245
- Mfr. Part No.:
- DSBC-32-25-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, Air Cushioning, 12 Bar Maximum Operating Pressure - DSBC-32-25-PPVA-N3
Get precise machine movement with this pneumatic piston rod cylinder from Festo. It's double-acting, so you can count on it to handle pushing and pulling as well as lifting and lowering tasks. Integrated cushioning at both ends absorbs energy and keeps motions free from vibrations so your material-handling and tooling jobs run smoothly. The cushioning is adjustable, making it easy to tailor to your applications. Slots in the cylinder body let you flush-mount an SMT-series proximity sensor (121-5836) for spot-on positioning every time.
Features & Benefits
Operates at pressures between 0.6 and 12 bar for compatibility with low-to-medium-power pneumatics
Wrought aluminium barrel, high-alloy steel rod and TPE-U seals ensure it's strong and durable
Does the job reliably in temperatures from -20°C to +80°C
Suitable for use with lubricated and non-lubricated air for flexibility
Wrought aluminium barrel, high-alloy steel rod and TPE-U seals ensure it's strong and durable
Does the job reliably in temperatures from -20°C to +80°C
Suitable for use with lubricated and non-lubricated air for flexibility
Applications
Pharmaceutical industry
Biotechnology
Manufacturing lines
Packaging plants
Biotechnology
Manufacturing lines
Packaging plants
How do I mount this cylinder so it can pivot?
You can mount this cylinder on a swivel (121-5845) or trunnion flange (202-2679) to make it pivot in multiple directions.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 170.1mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 170.1 x 45 x 45mm |
Width | 45mm |
Maximum Operating Pressure | 12 bar |
Height | 45mm |
Test Weight | 465 g @ 0 mm Stroke |
Stroke Interval Weight | 27 g @ 10 mm Stroke |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Model Number p | 1376422 |
Minimum Operating Temperature | -20°C |
Weight | 465g |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting