- RS Stock No.:
- 121-5243
- Mfr. Part No.:
- DSBC-32-250-PPVA-N3
- Brand:
- Festo
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$271.85
(exc. GST)
$299.03
(inc. GST)
Units | Per unit |
1 + | $271.85 |
- RS Stock No.:
- 121-5243
- Mfr. Part No.:
- DSBC-32-250-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 0.4J Impact Energy in End Positions, M10x1.25 Piston Rod Thread - DSBC-32-250-PPVA-N3
Need an energy-efficient workmate to move loads in different directions? Choose this pneumatic piston rod cylinder from Festo. As it's powered exclusively by compressed air, you don't need an electrical connection to operate it, giving you one less thing to worry about. The cylinder's coated die-cast aluminium housing is durable enough to handle the strain and impact that come with harsh industrial environments. Plus, it has inbuilt PPV cushioning on both ends to soak up the pressure from the piston thrusts. This reduces vibration and noise to boost efficiency and keep your workplace quiet.
Proximity sensors can be mounted to enable automated control
Stroke length of 250mm makes it suitable for larger operations
Broad operating pressure between 0.6 and 12 bar for versatile use in light-to-heavy-duty applications
G1/8 threaded port for easy attachment to standard pneumatic equipment
Stroke length of 250mm makes it suitable for larger operations
Broad operating pressure between 0.6 and 12 bar for versatile use in light-to-heavy-duty applications
G1/8 threaded port for easy attachment to standard pneumatic equipment
Applications
Assembly lines
Mechanical workshops
Automotive industry
Mechanical workshops
Automotive industry
What's the operating temperature range of this piston rod cylinder?
You can rely on this unit to work effectively in a temperature range between -20 and +80°C, making it a smart choice for demanding conditions.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 395.1mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 395.1 x 45 x 45mm |
Width | 45mm |
Maximum Operating Pressure | 12 bar |
Height | 45mm |
VDMA Standard | 24562 |
Test Weight | 465 g @ 0 mm Stroke |
Maximum Operating Temperature | +80°C |
Weight | 465g |
Minimum Operating Temperature | -20°C |
Model Number p | 1376430 |
Stroke Interval Weight | 27 g @ 10 mm Stroke |
ISO Standard | 15552 |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting