- RS Stock No.:
- 121-5225
- Mfr. Part No.:
- DSBC-80-500-PPVA-N3
- Brand:
- Festo
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$647.37
(exc. GST)
$712.11
(inc. GST)
Units | Per unit |
1 + | $647.37 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-5225
- Mfr. Part No.:
- DSBC-80-500-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Piston Rod Cylinder, 0.4 to 12 Bar Operating Pressure, 1.8J Impact Energy - DSBC-80-500-PPVA-N3
Keep your equipment on the straight and narrow with this pneumatic piston rod cylinder from Festo. It delivers 500mm linear strokes to ensure actions like clamping and positioning are done efficiently. A low-friction design shrugs off resistance to achieve streamlined, non-stop operation. Thanks to its double-ended adjustable cushioning, noise and vibration are dampened down to help ensure smooth movements. A threaded connector makes this cylinder easy to install, while the robust high-alloy steel piston rod is corrosion-resistant for a long service life.
Features & Benefits
TPE-U(PU) seals keep the unit airtight to retain optimal pressure
Double-acting design for precise movement control
Designed with slots to allow flush mounting of proximity sensors
Wide operating temperature range between -20°C and +80°C for use in harsh conditions
Double-acting design for precise movement control
Designed with slots to allow flush mounting of proximity sensors
Wide operating temperature range between -20°C and +80°C for use in harsh conditions
Applications
Industrial assembly and packaging lines
Agricultural equipment
Automotive industry
Lifts
Agricultural equipment
Automotive industry
Lifts
What's the difference between a single-acting and double-acting pneumatic piston rod cylinder?
A single-acting cylinder has one port, through which air enters and pushes the rod in one direction. The double-acting type uses two ports to let in pressurised air and drive linear action in both directions.
Specifications
Attribute | Value |
---|---|
Stroke | 500мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | DSBC |
Length | 717.6мм |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 717.6 x 93 x 93мм |
Width | 93мм |
Absolute Maximum Pressure | 12bar |
Maximum Operating Pressure | 12 bar |
Height | 93мм |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Model Number p | 1383344 |
Stroke Interval Weight | 92 g @ 10 mm Stroke |
Test Weight | 2660 g @ 0 mm Stroke |
Weight | 2.7kg |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting