- RS Stock No.:
- 121-5218
- Mfr. Part No.:
- DSBC-80-300-PPSA-N3
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$599.38
(exc. GST)
$659.32
(inc. GST)
Units | Per unit |
1 + | $599.38 |
- RS Stock No.:
- 121-5218
- Mfr. Part No.:
- DSBC-80-300-PPSA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, G3/8 Pneumatic Connection, 0.4 to 12 Bar Operating Pressure - DSBC-80-300-PPSA-N3
Seeking stable linear machine movements? Get your setup on the straight and narrow with this Festo pneumatic piston rod cylinder. It uses compressed air at pressures between 0.4 and 12 bar to move its 80mm diameter piston rod. This gives you a stroke of up to 300mm, making it handy for a whole host of industrial automation applications. You'll find it works in either direction thanks to its adaptable double-acting cylinder. Self-adjusting cushioning at both ends reduces the risk of internal damage or dislodging, making this a durable option you can count on.
Features & Benefits
Connects securely using an internal M20x1.5 thread, so you get stable mounting for your piston rod cylinder
Offers position detection thanks to an internal proximity sensor
Versatile product suits any mounting position for flexibility
Broad operating temperature range from -20°C to +80°C lets you use it in challenging settings
Offers position detection thanks to an internal proximity sensor
Versatile product suits any mounting position for flexibility
Broad operating temperature range from -20°C to +80°C lets you use it in challenging settings
Applications
Factory automation
Transportation
Packaging machinery
Transportation
Packaging machinery
What size pneumatic connection does this piston rod cylinder have?
This cylinder's G3/8 pneumatic connection is an industry-standard size, so you'll find it a doddle to connect up to your pressurised lines.
Specifications
Attribute | Value |
---|---|
Stroke | 300mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 517.6mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 517.6 x 93 x 93mm |
Width | 93mm |
Maximum Operating Pressure | 12 bar |
Height | 93mm |
Stroke Interval Weight | 92 g @ 10 mm Stroke |
Test Weight | 2660 g @ 0 mm Stroke |
Minimum Operating Temperature | -20°C |
VDMA Standard | 24562 |
Maximum Operating Temperature | +80°C |
ISO Standard | 15552 |
Model Number p | 2126641 |
Diameter | 80mm |
Weight | 2.7kg |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting