- RS Stock No.:
- 121-5201
- Mfr. Part No.:
- DSBC-63-500-PPVA-N3
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$508.62
(exc. GST)
$559.48
(inc. GST)
Units | Per unit |
1 + | $508.62 |
- RS Stock No.:
- 121-5201
- Mfr. Part No.:
- DSBC-63-500-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 0.4 to 12 Bar Operating Pressure, High Alloy Steel Piston Rod - DSBC-63-500-PPVA-N3
If you're positioning workpieces and need to quickly ramp up speed, turn to this pneumatic piston rod cylinder from Festo. Thanks to self-adjusting end-position cushioning, it quickly reacts to load and speed changes without manual intervention. The cushioning also saves you time during commissioning. A wide operating pressure range of 0.4 to 12 bar makes it a versatile option. For quick and easy sensor assembly, it's supplied with convenient mounting slots. Thanks to a short stroke of 250mm, you can use this cylinder in areas where space is tight.
Hardwearing, die-cast aluminium-coated cover resists corrosion, making it suitable for use in humid locations
Can be assembled in any position for convenient installation
Lubricated for life, so maintenance is minimal
Thermoplastic seals maintain their dimensional stability, even under high pressure
Can be assembled in any position for convenient installation
Lubricated for life, so maintenance is minimal
Thermoplastic seals maintain their dimensional stability, even under high pressure
Applications
Process automation
Food packaging
Earthmoving and construction equipment
Automotive manufacturing
Food packaging
Earthmoving and construction equipment
Automotive manufacturing
Does this pneumatic cylinder have a metal piston rod?
Yes, the piston rod is made from high alloy steel that withstands wear and abrasion. This assures you of an extended service life in harsh environments.
Specifications
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 693.1mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 693.1 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Maximum Operating Temperature | +80°C |
Stroke Interval Weight | 62 g @ 10 mm Stroke |
Weight | 1.7kg |
Test Weight | 1740 g @ 0 mm Stroke |
VDMA Standard | 24562 |
Model Number p | 1383589 |
Minimum Operating Temperature | -20°C |
ISO Standard | 15552 |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting