- RS Stock No.:
- 121-4779
- Mfr. Part No.:
- DSBC-50-400-PPSA-N3
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$386.49
(exc. GST)
$425.14
(inc. GST)
Units | Per unit |
1 + | $386.49 |
- RS Stock No.:
- 121-4779
- Mfr. Part No.:
- DSBC-50-400-PPSA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, Self-Adjusting End Cushioning, 0.4 to 12 Bar Operating Pressure - DSBC-50-400-PPSA-N3
Pair up this Festo pneumatic piston rod cylinder with a proximity sensor for spot-on contactless positioning of objects. Compact dimensions of 577.8 (L) x 64 (W) x 64mm (H) and a short stroke length of 400mm make it a practical choice for positioning small components on busy assembly lines. The unit is double-acting, so it moves in both a forward and backward direction. Energy-absorbing cushioning on either end of its piston rod allows it to operate at high speeds with little risk of damage. As the cushioning is self-adjusting, there's no need for manual intervention when conditions change.
Features & Benefits
Standard G1/4 connection port for compatibility with common pneumatic devices
Durable high-alloy steel piston rod resists wear and corrosion, making it suitable to use in harsh locations
Optional mounting positions to best suit your setup
Die-cast aluminium coated cover for longevity in industrial settings
Durable high-alloy steel piston rod resists wear and corrosion, making it suitable to use in harsh locations
Optional mounting positions to best suit your setup
Die-cast aluminium coated cover for longevity in industrial settings
Applications
Automated assembly lines
Packing facilities
Airports
Food and beverage industries
Packing facilities
Airports
Food and beverage industries
What's the operating pressure range of this pneumatic piston rod cylinder?
For versatility, you can use this component in a broad operating pressure range between 0.4 and 12 bar.
Specifications
Attribute | Value |
---|---|
Stroke | 400mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 577.8mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 577.8 x 64 x 64mm |
Width | 64mm |
Maximum Operating Pressure | 12 bar |
Height | 64mm |
Stroke Interval Weight | 56 g @ 10 mm Stroke |
Weight | 1.2kg |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Model Number p | 1376313 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Test Weight | 1190 g @ 0 mm Stroke |
Related links
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383376 400mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2123088 70mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383633 40mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383373 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2102633 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3659499 100mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1782833 400mm Stroke, DSBF Series