- RS Stock No.:
- 121-4772
- Mfr. Part No.:
- DSBC-50-250-PPVA-N3
- Brand:
- Festo
- RS Stock No.:
- 121-4772
- Mfr. Part No.:
- DSBC-50-250-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, G1/4 Thread, Wrought Aluminium Alloy Housing - DSBC-50-250-PPVA-N3
Need a hand moving loads in different directions? Choose this pneumatic piston rod cylinder from Festo. It's a double-acting device, which means that it has air ports at each end that open and close alternately to move its piston forward and backwards. This makes it the right choice for operations like opening and closing machine doors. Thanks to durable wrought aluminium alloy housing, this piece of kit holds its own against impact and corrosion, so it's a reliable workmate in tough settings.
Features & Benefits
Wide operating pressure range of 0.4 to 12 bar for versatile use in light-duty to heavy-duty applications
Adjustable PPV cushioning at both ends reduces noise and vibration for optimal performance
Can be assembled in any position for flexibility
Integrated TPE-U(PU) seals block out dust and contaminants, ensuring a long service life
Adjustable PPV cushioning at both ends reduces noise and vibration for optimal performance
Can be assembled in any position for flexibility
Integrated TPE-U(PU) seals block out dust and contaminants, ensuring a long service life
Applications
Material handling equipment
Assembly lines
Airport terminals
Assembly lines
Airport terminals
What's the temperature tolerance of this piston rod cylinder?
This cylinder withstands between -20°C and +80°C of operational temperature, making it a reliable choice for demanding conditions.
How much force does this cylinder deliver?
At 6 bar operating pressure, this unit packs an advance stroke force of 1178N and a return stroke of 990N, so it's just the thing for heavy-duty operations.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 427.8mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 427.8 x 64 x 64mm |
Width | 64mm |
Maximum Operating Pressure | 12 bar |
Height | 64mm |
Stroke Interval Weight | 56 g @ 10 mm Stroke |
Test Weight | 1190 g @ 0 mm Stroke |
Model Number p | 1366956 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Weight | 1.2kg |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376427 125mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting