- RS Stock No.:
- 121-4771
- Mfr. Part No.:
- DSBC-50-250-PPSA-N3
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$355.70
(exc. GST)
$391.27
(inc. GST)
Units | Per unit |
1 + | $355.70 |
- RS Stock No.:
- 121-4771
- Mfr. Part No.:
- DSBC-50-250-PPSA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, G1/4 Pneumatic Connection, Wrought Aluminium Alloy Barrel - DSBC-50-250-PPSA-N3
Need help shifting loads in your industrial system? Trust this pneumatic piston rod cylinder from Festo to get things moving. It's a double-acting unit, which means that its forward and backward movements are controlled by compressed air going through its two air ports. The barrel is made from wrought aluminium alloy that withstands corrosion and impact, so you can count on it for long-term performance. Slots on the device let you pair it easily with a proximity sensor (121-5825) when you need precise position detection. Thanks to its 250mm stroke length, this is the cylinder to install for repetitive jobs where accuracy is key.
Features & Benefits
Standard M16 threaded port for simple and time-efficient mounting
Light weight of 1.2kg for easy handling during installation
Integrated TPE-U(PU) seals stop leakages and shut out contaminants to ensure optimal operation
Self-adjusting PPS cushioning on the piston ends reduces noise and vibration
Light weight of 1.2kg for easy handling during installation
Integrated TPE-U(PU) seals stop leakages and shut out contaminants to ensure optimal operation
Self-adjusting PPS cushioning on the piston ends reduces noise and vibration
Applications
Automotive industry
Process and packaging plants
Robotics systems
Process and packaging plants
Robotics systems
What temperatures can this cylinder work in?
This unit withstands operating temperatures between -20°C and +80°C, making it the right choice for demanding conditions.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 427.8mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 427.8 x 64 x 64mm |
Width | 64mm |
Maximum Operating Pressure | 12 bar |
Height | 64mm |
Test Weight | 1190 g @ 0 mm Stroke |
Stroke Interval Weight | 56 g @ 10 mm Stroke |
Model Number p | 1376311 |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Weight | 1.2kg |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Cylinder - 1376660 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting