- RS Stock No.:
- 121-4310
- Mfr. Part No.:
- DSBC-40-100-PPVA-N3
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$392.58
(exc. GST)
$431.84
(inc. GST)
Units | Per unit |
1 + | $392.58 |
- RS Stock No.:
- 121-4310
- Mfr. Part No.:
- DSBC-40-100-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 40mm Bore, 100mm Stroke - DSBC-40-100-PPVA-N3
Use this double-acting cylinder from Festo to effectively move loads in two directions in your pneumatic system. The device has two ports and alternates airflow between both ends to extend and retract its piston. This high alloy steel piston is resistant to corrosion and impact, so delivers a long service life. You can use the cylinder for applications with a pressure range between 0.6 and 12 bar, so it's a versatile solution. Pneumatic cushioning on both ends absorbs pressure and helps to ensure the piston doesn't damage the housing when handling medium-duty to heavy-duty loads.
Light weight of 740g so it's easy to handle and won't strain your equipment
Wide operating temperature range of -20°C to +80°C for use in challenging environments
Compatible with proximity sensors for automated operation
Polyurethane seals to prevent air leakage for effective performance
Wide operating temperature range of -20°C to +80°C for use in challenging environments
Compatible with proximity sensors for automated operation
Polyurethane seals to prevent air leakage for effective performance
Applications
Robotics and automation systems
Construction industry
Automatic doors
Construction industry
Automatic doors
What's the difference between a double-acting cylinder and a single-acting one?
A double-acting cylinder uses air to push the piston in two directions, while a single-acting cylinder acts in one direction and retracts with the help of a spring.
Specifications
Attribute | Value |
---|---|
Stroke | 100мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBC |
Length | 261.9мм |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 261.9 x 54 x 54мм |
Width | 54мм |
Maximum Operating Pressure | 12 bar |
Height | 54мм |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Model Number p | 1376660 |
Minimum Operating Temperature | -20°C |
Weight | 740g |
Maximum Operating Temperature | +80°C |
Test Weight | 740 g @ 0 mm Stroke |
Stroke Interval Weight | 37 g @ 10 mm Stroke |
Related links
- Festo Pneumatic Piston Rod Cylinder - 1366956 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376658 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383643 500mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376427 125mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1804956 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1376471 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-25 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - DSBC-125-40 40mm Stroke Double Acting