- RS Stock No.:
- 203-8520
- Mfr. Part No.:
- LR-1/4-QS-8
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 203-8520
- Mfr. Part No.:
- LR-1/4-QS-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The festo shut-off valve HE-3-1/2-QS-12 has 3/2 bistable valve function and pneumatic connection, port 1 R1/2. It has pneumatic connection, port 2=QS-12.
Type of actuation manual
Mounting type (* Optional, * Line installation, * with through hole)
Mounting type (* Optional, * Line installation, * with through hole)
Specifications
Attribute | Value |
---|---|
Outlet Port Type | Threaded |
Manufacturer Series | LR-1/4-QS-8 |
Inlet Port Type | Threaded |
Tube Inlet Port | 8mm |
Tube Outlet Port | 8mm |
Threaded Inlet Port Size | 1/4 |