- RS Stock No.:
- 890-3250
- Mfr. Part No.:
- CDJ2B16-15Z-B
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$100.51
(exc. GST)
$110.56
(inc. GST)
Units | Per unit |
1 + | $100.51 |
- RS Stock No.:
- 890-3250
- Mfr. Part No.:
- CDJ2B16-15Z-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
CJ2 Series Cylinders
The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.
Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet
Double acting, high speed
Built in magnet
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 16mm |
Action | Double |
Length | 90mm |
Cushioning Type | Rubber |
Dimensions | 90 x 18 x 18mm |
Width | 18mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 18mm |
Maximum Operating Temperature | 60°C |
Weight | 55g |
Minimum Operating Temperature | -10°C |
Piston Speed | 50 → 750mm/s |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- SMC Pneumatic Compact Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJ2-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJ2-Z Series, Double Acting