- RS Stock No.:
- 890-3247
- Mfr. Part No.:
- CDJ2B10-60Z-B
- Brand:
- SMC
- RS Stock No.:
- 890-3247
- Mfr. Part No.:
- CDJ2B10-60Z-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
CJ2 Series Cylinders
The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.
Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet
Double acting, high speed
Built in magnet
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).
Specifications
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 10mm |
Action | Double |
Length | 134mm |
Cushioning Type | Rubber |
Dimensions | 134 x 12 x 12mm |
Width | 12mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 12mm |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -10°C |
Weight | 24g |
Piston Speed | 50 → 750mm/s |
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore ISO 6432 Series,...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CUJ Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- Festo Pneumatic Cylinder - 536307 60mm Stroke Double Acting
- SMC Pneumatic Cylinder - 12mm Bore CD85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJ2-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting