- RS Stock No.:
- 890-3235
- Mfr. Part No.:
- CDJ2B10-30Z-B
- Brand:
- SMC
- RS Stock No.:
- 890-3235
- Mfr. Part No.:
- CDJ2B10-30Z-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
CJ2 Series Cylinders
The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.
Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet
Double acting, high speed
Built in magnet
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 10mm |
Action | Double |
Length | 104mm |
Cushioning Type | Rubber |
Dimensions | 104 x 12 x 12mm |
Width | 12mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 12mm |
Weight | 24g |
Piston Speed | 50 → 750mm/s |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -10°C |
Related links
- IDC Tools
- Connector Wrenches
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore Double Acting
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting