- RS Stock No.:
- 183-3980
- Mfr. Part No.:
- CJPB10-10H6
- Brand:
- SMC
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.73
(exc. GST)
$67.90
(inc. GST)
Units | Per unit |
1 - 4 | $61.73 |
5 + | $50.81 |
- RS Stock No.:
- 183-3980
- Mfr. Part No.:
- CJPB10-10H6
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMC CJP
Miniature pin cylinders for panel mount. All cylinders are single acting with spring return.
Lubrication not required
Threaded rod-end style
Non-cushioned
Proof pressure 10.5 bar
Operating pressure 2 bar, 6mm dia and 1.5 bar, 10mm/15mm dia (min) 7 bar (max)
Ambient and fluid temperature 5°C to 60°C
Stroke tolerance: +1.0mm
Threaded rod-end style
Non-cushioned
Proof pressure 10.5 bar
Operating pressure 2 bar, 6mm dia and 1.5 bar, 10mm/15mm dia (min) 7 bar (max)
Ambient and fluid temperature 5°C to 60°C
Stroke tolerance: +1.0mm
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 10mm |
Action | Single |
Manufacturer Series | CJP |
Length | 39mm |
Cushioning Type | Not Cushioned |
Dimensions | 39 x 19 x 22mm |
Width | 19mm |
Maximum Operating Pressure | 0.7 MPa |
Height | 22mm |
Maximum Operating Temperature | +70°C |
Piston Speed | 50 → 500mm/s |
Minimum Operating Temperature | -10°C |
Weight | 33g |
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore CDEM Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single...
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Cylinder - 10mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single...
- SMC Pneumatic Cylinder - 10mm Bore CJPB Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting
- Norgren Pneumatic Piston Rod Cylinders