- RS Stock No.:
- 176-1619
- Brand:
- RS PRO
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$98.60
(exc. GST)
$108.46
(inc. GST)
Units | Per unit |
1 + | $98.60 |
- RS Stock No.:
- 176-1619
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Mini Cylinder-Double Acting Magnetic
The RS PRO pneumatic roundline cylinder is a high-performance piston that uses air pressure to generate a steady pumping motion. This cylinder is double-acting, with the air pressure applying to each end alternately to give it a longer stroke length than most single-acting cylinders.
To reduce wear and tear, the piston has an inbuilt end-of-stroke buffer, which will cushion the impact of the piston. This improves the durability of the piston and helps limit jolts to the system. This is a robust device with a long-life span, even when used with non-lubricated air, making it suitable for use with oil-free air compressors.
The cylinders are made of sturdy stainless steel. Due to their resilience and compact size, they're ideal for use in tight spaces within various industrial environments.
To reduce wear and tear, the piston has an inbuilt end-of-stroke buffer, which will cushion the impact of the piston. This improves the durability of the piston and helps limit jolts to the system. This is a robust device with a long-life span, even when used with non-lubricated air, making it suitable for use with oil-free air compressors.
The cylinders are made of sturdy stainless steel. Due to their resilience and compact size, they're ideal for use in tight spaces within various industrial environments.
Features and Benefits
- Double action
- Bore of 16 mm
- Not cushioned
- Maximum operating pressure of 10 bar
- Operating temperature range of 0°C to +80°C
- M16 x 1.5 port connection
- Single rods
- Stroke of 25 mm
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 16mm |
Action | Double |
Length | 134mm |
Cushioning Type | Not Cushioned |
Dimensions | 19 Dia. x 134mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | 0°C |
Diameter | 19mm |
Related links
- RS PRO Pneumatic Compact Cylinder - 100mm Bore Double Acting
- RS PRO Pneumatic Compact Cylinder - 50mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 50mm Bore Double Acting
- RS PRO Roundline Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Compact Cylinder - 40mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 100mm Bore Double Acting
- RS PRO ISO Standard Cylinder - 40mm Bore Double Acting
- RS PRO Roundline Cylinder - 25mm Bore Double Acting