- RS Stock No.:
- 547-546
- Mfr. Part No.:
- CDJP2B6-20D
- Brand:
- SMC
- RS Stock No.:
- 547-546
- Mfr. Part No.:
- CDJP2B6-20D
- Brand:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 6mm |
Action | Double |
Manufacturer Series | CJP2 |
Length | 53mm |
Cushioning Type | Rubber |
Dimensions | 53 x 14 x 16.5mm |
Width | 14mm |
Maximum Operating Pressure | 0.7 MPa |
Height | 16.5mm |
Weight | 23g |
Maximum Operating Temperature | +70°C |
Piston Speed | 50 → 500mm/s |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Guided Cylinder - 6mm Bore CXS Series
- SMC Pneumatic Guided Cylinder - 6mm Bore MXSL Series, Double Acting
- SMC Double Acting Cylinder - 6mm Bore CDJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CXSJ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MXS Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CU Series, Double Acting