- RS Stock No.:
- 760-5706
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 760-5706
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Stainless Steel Ball Valve with Electric Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Enclosure Rated Weather proof IP67
Motor: 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 x PG11 with 3m flying lead. 11 wires
External Coating Polyester Powder Coating
Base and Bore ISO5211(F03/04/05) and 11mm Double Square
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Enclosure Rated Weather proof IP67
Motor: 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 x PG11 with 3m flying lead. 11 wires
External Coating Polyester Powder Coating
Base and Bore ISO5211(F03/04/05) and 11mm Double Square
Specifications
Attribute | Value |
---|---|
Thread Size | 3/8in |
Valve Type | Ball |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | BSP |
Maximum Working Pressure | 1000 psi |