Festo Pneumatic Operated Process Valve

  • RS Stock No. 121-5780
  • Mfr. Part No. VZBA-1"-GG-63-T-22-F0405-V4V4T-PS30-R-90-4-C
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

VZBA Series Ball Valve with Pneumatic Actuator

Festo VZBA versatile 3-way stainless steel ball valve for smooth and simple control of aggressive media or gases in piping systems. An ideal solution in complex processes such as, when rinsing two containers at the same time or mixing a combination of essences.

Features and Benefits

3-way ball valve with female thread
Housing operating shaft and ball all made of stainless steel
PTFE ball seal
Temperature range: -10°C ... +140°C (depending on pressure)

//media.rs-online.com/t_line/L1215780-01.jpg

Festo Ball Valve with Pneumatic Actuator

2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 727.81
(exc. GST)
$ 800.59
(inc. GST)
units
Per unit
1 +
$727.81
Related Products
316L stainless steel construction, fully machined from quality ...
Description:
316L stainless steel construction, fully machined from quality forgingsEPDM seals Creep resistant bearings Reinforced nylon handle Reduced risk of contamination by top and bottom seals Operating temperature -10ºC to +120°CWorking pressure 09 bar to 10 bar Polished disc.
A compact stainless steel non return disc check ...
Description:
A compact stainless steel non return disc check valve designed for use with steam and hot condensate These valves have a CE marking of PN25 / PN40. Connections are flanged (wafer type)Low pressure drop Simple and compact design Horizontal or ...
Applications: Steam Min Set pressure 0.2 barg Overpressure ...
Description:
Applications: Steam Min Set pressure 0.2 barg Overpressure 10%Blowdown Gases 10%, liquids 20%Connections: Threaded BSP / NPTDischarge coefficients k= 0.55 for gases, k= 0.48 for liquids Design EN-12516-1, EN-4126-1/7DIN 259 and ANSI B2.1Rating PN-40Material Stainless steel 316LMaterials ENTemperature range -10 ...
RS Pro indirect acting solenoid valves Normally open ...
Description:
RS Pro indirect acting solenoid valves Normally open and normally closed versions available. Solenoids available separately- Body: Brass- Seals: NBR, FKM variants available- Core: Stainless steel- Springs: Stainless steel- Maximum allowable pressure: 25 bar- Operating temperature: - 10 °C to ...