- RS Stock No.:
- 753-1261
- Mfr. Part No.:
- VH200-02
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 753-1261
- Mfr. Part No.:
- VH200-02
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
SMC VCH Series
Specifications
Attribute | Value |
---|---|
Control Mechanism | Standard Lever |
Connection Port Thread | Rc 1/4 |
Function | 4/3 |
Thread Size | 1/4in |
Thread Standard | Rc |
Manufacturer Series | VH |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |