- RS Stock No.:
- 176-1743
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-1743
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro manual shut off valves for pneumatic networks. The modular system allows individual combinations with other RS Pro air treatment components by using RS Pro air distributors and connection plates.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Manual |
Connection Port Thread | G 1/4 |
Function | Shut OFF |
Thread Size | 6.35mm |
Thread Standard | G |
Maximum Operating Pressure | 15 bar |
Maximum Flow Rate | 1850NL/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |