- RS Stock No.:
- 144-2674
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2674
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Manual Control Valves
Features and Benefits
When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
It switches air pressure devices by simply turning the handle (on/off)
Maintenance or inspection is possible when the remaining pressure in the device is removed
A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
There are 4 types available depending on the way it is applied to the air pressure flow
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
It switches air pressure devices by simply turning the handle (on/off)
Maintenance or inspection is possible when the remaining pressure in the device is removed
A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
There are 4 types available depending on the way it is applied to the air pressure flow
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
When off, the three way direction control valve discharges the residual pressure and blocks air flow in
This product switches air pressure devices air on/off by simply turning the handle
Maintenance or inspection is possible when the remaining pressure in the device is removed
A three way valve discharges the remaining pressure out and blocks the incoming air in the off state
There are 4 types available depending on the way it is applied to the air pressure flow
This product switches air pressure devices air on/off by simply turning the handle
Maintenance or inspection is possible when the remaining pressure in the device is removed
A three way valve discharges the remaining pressure out and blocks the incoming air in the off state
There are 4 types available depending on the way it is applied to the air pressure flow
Specifications
Attribute | Value |
---|---|
Control Mechanism | Handle |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | BSPT |
Control Button/Switch Colour | Blue |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 3 |
Number of Ports | 2 |