- RS Stock No.:
- 410-555
- Mfr. Part No.:
- B43003BYS
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 410-555
- Mfr. Part No.:
- B43003BYS
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
Product Details
Palm Button/Spring valve, B43 & B53 Series
Stainless steel spool
Viton body seals
Integral mounting holes
22 mm Panel Hole
Body ported connection type
Viton body seals
Integral mounting holes
22 mm Panel Hole
Body ported connection type
Specifications
Attribute | Value |
---|---|
Control Mechanism | Push Button |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/4 |
Thread Standard | G |
Manufacturer Series | B43 |
Control Button/Switch Colour | Red |
Maximum Operating Pressure | 10 bar |
Body Material | Anodised Aluminium |
Maximum Flow Rate | 32lb/s |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Number of Ports | 3/2 |