1 Outlet Ports Brass Pneumatic Manifold Tube-to-Tube Fitting

  • RS Stock No. 176-2149
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves,logic elements, slide valves, etc.

Main advantages:
Compact and Sharp in Pneumatic
Limited Pressure Drop
Easy to handle
Function Repeatability
Different Materials
Silicon Free
Applications:
Pneumatic Automation
Automotive process
Food & Beverage
Fluidtechnology
Vacuum

Specifications
Attribute Value
Number of Outlet Ports 1
Number of Inlet Ports 1
Material Brass
Maximum Operating Pressure 10 bar
Outlet Port - Connection Type Threaded
Inlet Port - Connection Type Threaded
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Inlet Port - Thread Size 3.175mm
Outlet Port - Gender Female
10 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 63.196
(exc. GST)
$ 69.516
(inc. GST)
units
Per unit
Per Pack*
5 +
$63.196
$315.98
*price indicative
Related Products
Earth Tag A Kopex brass plated bicon earth ...
Description:
Earth Tag A Kopex brass plated bicon earth tag designed to create an earth termination on any threaded fitting Steel with brass plating. A Kopex brass plated bicon earth tag designed to create an earth termination on any threaded fitting. ...
Male Stud Elbow Brass fittings for fluid distribution. ...
Description:
Male Stud Elbow Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Tubing Nut ENOTS compression fittings are ideal for ...
Description:
Tubing Nut ENOTS compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by ...
The Festo brass male tubing nut is made ...
Description:
The Festo brass male tubing nut is made from chemically nickel-plated brass It is resistant to chemical and corrosion. It is used for pneumatic application which has a temperature range up to 150°C and a pressure range up to 20bar. ...