Fitting manifold 9 port Rc1/8 to M5

  • RS Stock No. 749-1490
  • Mfr. Part No. M-5M
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Manifold Fitting

Application: for reducing Rc 1/8 female be diverted to up to 9, M5 stations, including panel or bracket mounting

Contents

M-5M

Threaded Adaptors & Accessories

M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing

Specifications
Attribute Value
Manufacturer Series M
Temporarily out of stock - back order for despatch 30/09/2020, delivery within 1 working days from despatch date.
Price (ex. GST) 1 Bag of 10
$ 198.25
(exc. GST)
$ 218.07
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$198.25
$19.825
*price indicative
Related Products
Compact manifold for distributing compressed air through several ...
Description:
Compact manifold for distributing compressed air through several circuits
Single Sided Manifolds Single sided manifolds to be ...
Description:
Single Sided Manifolds Single sided manifolds to be used for the distribution of compressed air A wide range of threads and outlets are available. Single sided manifolds to be used for the distribution of compressed air. A wide range of ...
Double Sided Manifolds Anodised aluminium manifolds,Operating pressure: 20 ...
Description:
Double Sided Manifolds Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C.