- RS Stock No.:
- 912-0995
- Mfr. Part No.:
- MGQM40-50
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 912-0995
- Mfr. Part No.:
- MGQM40-50
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC MGQM Compact Guide Cylinder
The solution for a linear-actuator subject to high loads. Ideal for material handling applications. Two types of guide rod bearing for different applications. The overall package is very compact and pre-tapped mounting holes ensure easy attachment of fixtures.
Compact guide cylinder
Available in a range of bore sizes
Strokes from 10mm → 200mm depending upon bore size
Variety of switches and a variety of lead wire lengths
Mounts on side or bottom
Available in a range of bore sizes
Strokes from 10mm → 200mm depending upon bore size
Variety of switches and a variety of lead wire lengths
Mounts on side or bottom
MGQ-M Compact Guided 12-50mm Diameter
Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 40mm |
Manufacturer Series | MGQ |
Action | Double |
Maximum Operating Pressure | 1 Mpa |
Cushioning Type | Rubber |
Weight | 2.2kg |
Maximum Operating Temperature | +60°C |
Width | 51mm |