- RS Stock No.:
- 187-5682
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 187-5682
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Flow Control Valve
The RS PRO Flow control valve has a 6mm tube inlet port and 1/4in male tube outlet port. The valve has a nickel-plated brass material body. It is a line in technopolymer, lighter and more compact which offers to demand customers high performances.
Features and Benefits
Quick connection and disconnection
Operating temperature ranges between -20°C and 80°C
Outlet pressure ranges between 1bar and 10bar
Threaded outlet thread size of 1/4
Full Flow and Vacuum resistant tank to special shaped seals
3 threads available, BSPP, BSPT (universal short) & Metric
Lighter and More compact
Specific configurations to satisfy the advanced robotics
Silicon Free
Operating temperature ranges between -20°C and 80°C
Outlet pressure ranges between 1bar and 10bar
Threaded outlet thread size of 1/4
Full Flow and Vacuum resistant tank to special shaped seals
3 threads available, BSPP, BSPT (universal short) & Metric
Lighter and More compact
Specific configurations to satisfy the advanced robotics
Silicon Free
Applications
Robotics
Automotive
Textile, packaging and handling
Vacuum
Industrial water
Compressed air circuit
Automotive
Textile, packaging and handling
Vacuum
Industrial water
Compressed air circuit
Certifications
REACH compliant
ISO 14743:2004
PED 2014/68/UE
ISO 14743:2004
PED 2014/68/UE
Specifications
Attribute | Value |
---|---|
Type | Manual Control Valve |
Inlet Port Type | Tube |
Tube Inlet Port | 6mm |
Outlet Port Type | Threaded |
Threaded Outlet Port | 1/4 in Male |
Minimum Outlet Pressure | 1bar |
Maximum Outlet Pressure | 10bar |
Threaded Outlet Thread Gender | Male |
Body Material | Brass |
Threaded Outlet Thread Size | 1/4 in |