- RS Stock No.:
- 125-9896
- Mfr. Part No.:
- VFOF-LE-H-G18-Q6
- Brand:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-9896
- Mfr. Part No.:
- VFOF-LE-H-G18-Q6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
FESTO VFOF One-Way Flow Control Valves
VFOF pressure valves when used with pneumatic drives adjust the flow and change the piston speed during the advance and return stroke. Restriction of the flow rate of compressed air is used to achieve this by using an adjustable annular gap in the housing, turning the regulating screw with an internal hex. Featuring integrated QS push in fittings and a robust metal design installation is simple and reliable.
Features and Benefits:
Compact size
High flow rate of up to 650 l/min
Can be rotated horizontally through 360° in assembled state
Operating pressure: 0.2 bar to 10 bar
Screw in mounting
High flow rate of up to 650 l/min
Can be rotated horizontally through 360° in assembled state
Operating pressure: 0.2 bar to 10 bar
Screw in mounting
Flow Regulators & Restrictors - Festo
Specifications
Attribute | Value |
---|---|
Type | Flow Controller |
Manufacturer Series | VFOF |
Body Material | PBT |
Model Number p | 547257 |
Standards Met | CRC2 940070, UL |