- RS Stock No.:
- 163-2966
- Mfr. Part No.:
- KQ2P-06(10)
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 163-2966
- Mfr. Part No.:
- KQ2P-06(10)
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing. KQ2 fittings are available to order in multiples of 10.The current KQ2 series fitting has been discontinued. SMC has introduced an improved version of KQ2 series, and recommends that you utilize the new series for your product designs
Used to shut unused One-touch fittings
Lightweight
Variety of sizes to fit all KQ2 fittings
Lightweight
Variety of sizes to fit all KQ2 fittings
Specifications
Attribute | Value |
---|---|
Tube Size | 6mm |
Manufacturer Series | KQ2 |
Material | PBT, PP |
Outer Diameter | 8mm |
Overall Length | 35mm |
For Use With | Tube |