SMC AF 5μm Rc 3/4 Pneumatic Filter, Automatic, 0.1 → 1Mpa

  • RS Stock No. 771-7269
  • Mfr. Part No. AF40-06D-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Modular Filter

5μm filter
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifications
Attribute Value
Manufacturer Series AF
Filtration Size 5µm
Drain Type Automatic
Port Connection Rc 3/4
Minimum Operating Pressure 0.1MPa
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Port Connection Thread Standard Rc
Minimum Operating Temperature -5°C
Port Connection Thread Size 3/4 in
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 348.66
(exc. GST)
$ 383.53
(inc. GST)
units
Per unit
1 +
$348.66
Related Products
RS Pro semiautomatic manual filters for pneumatic networks ...
Description:
RS Pro semiautomatic manual filters for pneumatic networks The modular system allows individual combinations with other RS Pro air treatment components by using RS Pro air distributors and connection plates.- Filtration Grade: 20μm.
Stainless Steel Filter National Association of Corrosion Engineer ...
Description:
Stainless Steel Filter National Association of Corrosion Engineer (NACE) standard MR-01-75 (1980)Withstands harsh, corrosive environments Removes water vapour and impurities from the air supply Ideal for off-shore applications food, chemical and petroleum process plants Units can be joined together using ...
The Festo fine filter MS6-LFM-1/2-BRM-DA 1 μm filter ...
Description:
The Festo fine filter MS6-LFM-1/2-BRM-DA 1 μm filter with plastic bowl with plastic bowl guard It has manual condensate drain, with differential pressure indicator. It ha s direction of flow from left to right. Series MSSize 6Design structure Fibre filter ...
The Festo micro filter MS4-LFM-1/4-AUV-DA 001 μm filter ...
Description:
The Festo micro filter MS4-LFM-1/4-AUV-DA 001 μm filter with metal bowl guard. It has fully automatic condensate drain, with differential pressure indicator and flow direction from left to right. Series MSSize 4Design structure Fibre filter Grade of filtration 0,01 μm ...