SMC AF 5μm Rc 3/4 Pneumatic Filter, Manual

  • RS Stock No. 771-7266
  • Mfr. Part No. AF40-06-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Modular Filter

5μm filter
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifications
Attribute Value
Manufacturer Series AF
Filtration Size 5µm
Drain Type Manual
Port Connection Rc 3/4
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Port Connection Thread Standard Rc
Minimum Operating Temperature -5°C
Port Connection Thread Size 3/4 in
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 69.98
(exc. GST)
$ 76.98
(inc. GST)
units
Per unit
1 +
$69.98
Related Products
RS Standard Pleated Panel Filters The RS standard ...
Description:
RS Standard Pleated Panel Filters The RS standard pleated panel filters are high capacity disposable filters offering a better than basic level of filtration, or pre-filtration in HEVAC applications This product is made using patented Kimberly Clark Intrepid® filter media ...
Built-in hollow fibre membrane with a nominal filtration ...
Description:
Built-in hollow fibre membrane with a nominal filtration rate of 001 μm.
The Festo MS6-LFX-AKI series activated carbon filter cartridge ...
Description:
The Festo MS6-LFX-AKI series activated carbon filter cartridge Size 6Series MSCorrosion resistance classification CRC 2 - Moderate corrosion stress Materials note (* Free of copper and PTFE, * Conforms to RoHS), Material filter Active carbon.
Modular Air Filter AF40 Series SMC's AF modular ...
Description:
Modular Air Filter AF40 Series SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece The AF series is also more compact than the previous range. Improvements have also been made ...