SMC AF 5μm Rc 1/4 Pneumatic Filter, Automatic, 0.1 → 1Mpa

  • RS Stock No. 771-7219
  • Mfr. Part No. AF30-02D-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Modular Filter

5μm filter
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifications
Attribute Value
Manufacturer Series AF
Filtration Size 5µm
Drain Type Automatic
Port Connection Rc 1/4
Minimum Operating Pressure 0.1MPa
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Port Connection Thread Standard Rc
Minimum Operating Temperature -5°C
Port Connection Thread Size 1/4 in
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 91.27
(exc. GST)
$ 100.40
(inc. GST)
units
Per unit
1 +
$91.27
Related Products
651/652 Series Filter A pneumatic filter fitted with ...
Description:
651/652 Series Filter A pneumatic filter fitted with a semi-automatic drain from ASCO’s 651/652 series The units have a 25 μm, sintered polyethylene element with a centrifugal separator for removal of particulate and water contamination from the air line. They ...
General Duty Filter Removes water vapour and impurities ...
Description:
General Duty Filter Removes water vapour and impurities from the air supply Filtration size 40 μm Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet Transparent polycarbonate bowl Temperature range -34°C to +50°CElement material sintered polypropylene Note Typical ...
General Duty Filter Removes water vapour and impurities ...
Description:
General Duty Filter Removes water vapour and impurities from the air supply Filtration size 40 μm Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet Transparent polycarbonate bowl Temperature range -34°C to +50°CElement material sintered polypropylene Note Typical ...
Oil Removal Filter Norgren Excelon high efficiency oil ...
Description:
Oil Removal Filter Norgren Excelon high efficiency oil removal filters Coalescing element converts oil and water mist into liquid which can then be drained away. Quick release bayonet bowl and service indicator are standard to aid maintenance. Norgren's Excelon range ...