SMC AF 5μm Rc 1/8 Pneumatic Filter, Manual

  • RS Stock No. 771-7180
  • Mfr. Part No. AF20-01-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Modular Filter

5μm filter
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifications
Attribute Value
Manufacturer Series AF
Filtration Size 5µm
Drain Type Manual
Port Connection Rc 1/8
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Port Connection Thread Standard Rc
Minimum Operating Temperature -5°C
Port Connection Thread Size 1/8 in
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 51.76
(exc. GST)
$ 56.94
(inc. GST)
units
Per unit
1 +
$51.76
Related Products
SMC’s AW-B series of compact filter regulators combine ...
Description:
SMC’s AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping Part of SMC’s modular air prep range the AW-B can be combined with other components such as a lubricator, soft ...
Olympian® is a registered name of Norgren Removes ...
Description:
Olympian® is a registered name of Norgren Removes water vapour and impurities from the air supply Maximum flow rate 75dm3/s at 6.3 bar inlet pressure with pressure drop 0.5 bar40μm filtration size Polypropylene filter element Zinc alloy body Aluminium collecting ...
Meets and exceeds requirements for compressed air quality ...
Description:
Meets and exceeds requirements for compressed air quality Improved air flow management for low energy consumptionOil vapour removal Drainage ribs and no wet band formation Improved element replacement Fully corrosion protected Incident monitor (available separately) to indicate premature high differential ...
Integral 1/2 or 3/4 ports (BSPP & NPT)High ...
Description:
Integral 1/2 or 3/4 ports (BSPP & NPT)High efficiency 5 micron element as standard Excellent water removal efficiency Robust but lightweight aluminium construction Positive bayonet latch to ensure correct & safe fitting