- RS Stock No.:
- 748-5530
- Mfr. Part No.:
- AF30-03D
- Brand:
- SMC
Stocked by manufacturer – available for delivery 29/04/2024
Added
Price (ex. GST) Each
$95.64
(exc. GST)
$105.20
(inc. GST)
Units | Per unit |
1 + | $95.64 |
- RS Stock No.:
- 748-5530
- Mfr. Part No.:
- AF30-03D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Filter
5μm filter
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | Rc 3/8 |
Drain Type | Automatic |
Manufacturer Series | AF |
Minimum Operating Pressure | 0.1MPa |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | Rc |
Minimum Operating Temperature | -5°C |
Port Connection Thread Size | 3/8 in |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- SMC AF series 5μm Rc 1/2 1 MPa Pneumatic Filter with Manual drain
- SMC AF series 5μm Rc 1/4 0.1MPa to 1 MPa Pneumatic Filter with...
- SMC 750 l/min G 3/8 Pneumatic Separator, 0.5bar to 10 bar
- SMC AC30D Filter Regulator Rc 3/8, Semi Automatic