SMC KQ2 Series Elbow Tube-toTube Adaptor, Push In 3/16 in to Push In 3/16 in, Tube-to-Tube Connection Style
- RS Stock No.:
- 748-6319
- Mfr. Part No.:
- KQ2L05-00
- Brand:
- SMC
Stocked by manufacturer – available for delivery 01/05/2024
Added
Price (ex. GST) 1 Bag of 10
$106.14
(exc. GST)
$116.75
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $106.14 | $10.614 |
*price indicative |
- RS Stock No.:
- 748-6319
- Mfr. Part No.:
- KQ2L05-00
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Elbow Adaptor
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 3/16 in |
Connector B | Push In 3/16 in |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1 MPa |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
Related links
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Norgren ENOTS Series Straight Threaded Adaptor Threaded-to-Tube...
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube...
- GearWrench 10 piece T-handle Imperial 1/8 in 3/16 in 5/16 in 7/32 in
- Norgren Enots 34 Series Elbow Threaded Adaptor Threaded-to-Tube...
- CK 9 piece L Shape Imperial 3/8 in 3/32 in 5/32 in 7/32 in
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style