SMC Threaded-to-Tube Elbow Connector R 1/4 to Push In 12 mm, KQB2 Series, 1 MPa
This image is representative of the product range
Temporarily out of stock - back order for despatch 17/03/2021, delivery within 1 working days from despatch date.
Added
- RS Stock No.:
- 749-1428
- Mfr. Part No.:
- KQB2L12-02S
- Manufacturer:
- SMC
- COO (Country of Origin):
- JP
units | Per unit |
1 + | $18.97 |
Male Elbow - KQB2 Series
Attribute | Value |
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 |
Connector B | Push In 12 mm |
Connector A - Gender | Male |
Body Material | Nickel Plated Brass |
Angle | 90° |
Swivel Connection | No |
Manufacturer Series | KQB2 |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -5°C |