SMC KQB2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 749-1422
- Mfr. Part No.:
- KQB2L12-03S
- Brand:
- SMC
Stocked by manufacturer – available for delivery 30/04/2024
Added
Price (ex. GST) Each
$21.38
(exc. GST)
$23.52
(inc. GST)
Units | Per unit |
1 + | $21.38 |
- RS Stock No.:
- 749-1422
- Mfr. Part No.:
- KQB2L12-03S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Male Elbow - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
KQB2 Electroless Nickel-Plated Brass Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.
Benefits
KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | KQB2 |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +150°C |
Maximum Operating Pressure | 1 MPa |
Swivel Connection | No |
Minimum Operating Temperature | -5°C |
Angle | 90° |
Related links
- Hand Saws
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- SMC KQB2 Series Elbow Fitting Tube-to-Tube Connection Style, SERIE KQB2
- SMC KQB2 Series Elbow Fitting Threaded-to-Tube Connection Style, SERIE KQB2
- SMC KQB2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- SMC KQB2 Series Elbow Fitting Tube-to-Tube Connection Style, KQB2L08-00