SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 3/8 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 749-1226
- Mfr. Part No.:
- KQ2W11-03S
- Brand:
- SMC
- RS Stock No.:
- 749-1226
- Mfr. Part No.:
- KQ2W11-03S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Extended Male Elbow, KQ2W, inch-size
One-touch fitting, inch-size
Extended male elbow
For when the elbow extends over a standard elbow for easier of connection/disconnection of tubing
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Extended male elbow
For when the elbow extends over a standard elbow for easier of connection/disconnection of tubing
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 3/8 in |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Angle | 90° |
Body Material | PBT |
Maximum Operating Temperature | +60°C |
Swivel Connection | No |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5°C |
Related links
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Norgren Enots 34 Series Elbow Threaded Adaptor Threaded-to-Tube...
- SMC KQ2H Series Straight Fitting Threaded-to-Tube Connection Style
- John Guest PM Series Straight Threaded Adaptor Threaded-to-Tube...
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Norgren ENOTS Series Straight Threaded Adaptor Threaded-to-Tube...
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube...
- SMC KQ2 Series Threaded-to-Tube Connection Style